Compliant with Exemption | |
EAR99 | |
NRND | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.25 |
Package Width | 11 |
Package Length | 15.9 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | DSO EP |
20 | |
Lead Shape | Gull-wing |
Think of Infineon Technologies' h-bridge TLE72092RAUMA4 stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 5 V and a maximum of 28 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.