EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Low Side |
Number of Outputs | 8 |
Process Technology | Bipolar|CMOS|DMOS |
Interface Type | Serial |
Minimum Input Voltage (V) | -0.3 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage Range (V) | 0 to 36 |
Operating Supply Voltage Range (V) | 3 to 5.5 |
Minimum Output Current (A) | 0.21 |
Supply Current (mA) | 0.5 |
Switch On Resistance (Ohm) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 24 |