Infineon Technologies AGTLE7241EXUMA2Power Supply Controllers and Monitors
Controller 4.75V to 5.25V 20-Pin DSO EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Controller | |
0.041 to 1 | |
9 to 18 | |
4.75 | |
5.25 | |
15 | |
1000 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45 |
Package Width | 7.6 |
Package Length | 12.8 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | DSO EP |
20 |