Infineon Technologies AGTLE72422GXUMA2Power Supply Controllers and Monitors
Controller 4.75V to 5.25V Automotive AEC-Q100 28-Pin DSO T/R
Compliant | |
EAR99 | |
Obsolete | |
TLE72422GXUMA2 | |
Automotive | Yes |
PPAP | Unknown |
Controller | |
4000 | |
4.75 | |
5.25 | |
50 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45 |
Package Width | 7.6 |
Package Length | 18.1 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | DSO |
28 | |
Lead Shape | Gull-wing |