Reduced Price

Infineon Technologies AGTLE72702GATMA1Linear Regulators

LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R

Keep the energy stable for every system by using this LDO TLE72702GATMA1 linear regulator by Infineon Technologies. Its typical dropout voltage at current is 0.25@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 5.5 V and not exceeding a voltage of 42 V. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 40mV and line regulation of 20mV you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.5@200mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $1.7820
    1. 1000+$1.7820
    2. 2000+$1.7741
    3. 3000+$1.7661
    4. 4000+$1.7581
    5. 5000+$1.7499
    6. 10000+$1.7417
    7. 20000+$1.7334
    8. 25000+$1.7249
    9. 50000+$1.7164