Infineon Technologies AGTLE75008EMDXUMA1Power Switches
Power Switch Lo Side 8-OUT 0.26A 1000mOhm 24-Pin SSOP EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Low Side | |
8 | |
Parallel|Serial | |
-0.3 to 5.5 | |
3 to 28 | |
0.26(Typ) | |
10(Max) | |
1 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP EP |
24 |