Infineon Technologies AGTLE82094SACUMA1Motor Controller and Driver ICs
Full Bridge Motor Controller 20-Pin DSO EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Motor Controller | |
DC Motor | |
PWM | |
Full Bridge | |
4.5 | |
4.5 to 28 | |
28 | |
13 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.25 |
Package Width | 11 |
Package Length | 15.9 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | DSO EP |
20 |