Infineon Technologies AGTLE8250GVIOXUMA5Controller Area Network - CAN Transceivers
CAN 1MBd Standby 5V Automotive AEC-Q100 8-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Transceiver | |
1MBd | |
1 | |
ISO 11898-2 | |
4.75 | |
5 | |
5.25 | |
70 | |
Standby | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 | |
Lead Shape | Gull-wing |