Infineon Technologies AGTLE84110ELXUMA1Motor Controller and Driver ICs
Half Bridge Driver DC Motors Automotive AEC-Q100
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
DC Motor | |
7 | |
7 to 18 | |
18 | |
2500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP EP |
24 | |
Lead Shape | Gull-wing |
Automate a wide variety of machines with this half bridge driver TLE84110ELXUMA1 stepper motor driver, developed by Infineon Technologies. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 7 V and a maximum of 18 V.