Infineon Technologies AGTLE8457BLEXUMA1LIN Transceivers
LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive AEC-Q100 8-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
No | |
No | |
20 | |
3.3 | |
5 | |
28 | |
Single | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |