Infineon Technologies AGTLE8458GV33XUMA2LIN Transceivers
LIN Transceiver with Integrated Vreg 5V 10.4kBd Automotive AEC-Q100 8-Pin DSO T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
LIN 2.1 | |
Yes | |
Yes | |
10.4 | |
5 | |
7 | |
12|15|18|24|9 | |
27 | |
0.75@CDM/8@HBM | |
Single | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 | |
Lead Shape | Gull-wing |