EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Product Category | Alternator Voltage Regulator |
Number of Outputs | 1 |
Input Voltage (V) | 6 to 18 |
Minimum Operating Supply Voltage (V) | 6 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Supply Current (mA) | 24 |
Switching Frequency (kHz) | 1890 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.25 |
Package Width | 4.4 |
Package Length | 10 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 5 |