Infineon Technologies AG TLE9202EDXUMA1 Motor Controller and Driver ICs
High Reliability Motion Motor Control IC Automotive AEC-Q100
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4 |
Package Width | 7.6 |
Package Length | 10.3 |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | DSO EP |
36 |