Infineon Technologies AGTLE9252VSKXUMA1Controller Area Network - CAN Transceivers
CAN 5Mbps Sleep 3.3V/5V Automotive AEC-Q100 14-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Transceiver | |
High Speed CAN Transceiver | |
5Mbps | |
1 | |
ISO 11898-2 | |
3|4.5 | |
3.3|5 | |
5.5 | |
Sleep | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.94 |
Package Length | 8.69 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | DSO |
14 |