Infineon Technologies AGTLE9255WLCXUMA1Controller Area Network - CAN Transceivers
CAN 5Mbps 3.3V/5V Automotive AEC-Q100 14-Pin TSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | Yes |
PPAP | Unknown |
Transceiver | |
5Mbps | |
1 | |
ISO 11898-2 | |
3|4.75 | |
3.3|5 | |
5.25|5.5 | |
45 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.97(Min) |
Package Width | 3 |
Package Length | 4.5 |
PCB changed | 14 |
Standard Package Name | SON |
Supplier Package | TSON EP |
14 |