Infineon Technologies AGTLE9861QXA20XUMA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 36KB Flash Automotive AEC-Q100 48-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.25 | |
Automotive | Yes |
PPAP | Unknown |
TLE986x | |
RISC | |
ARM Cortex M3 | |
ARM | |
24 | |
24 | |
32 | |
Flash | |
36KB | |
3KB | |
Yes | |
UART | |
10 | |
3 | |
1 | |
Single | |
5 | |
10 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
5.5 | |
28 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |