Infineon Technologies AGTLF35584QVVS1XUMA1PMIC Solutions
Power Management IC 3V to 35V 48-Pin VQFN EP Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Power Management IC | |
3 to 40 | |
3 | |
35 | |
-40 | |
150 | |
150 | |
-55 | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
48 | |
Lead Shape | No Lead |