Infineon Technologies AG TLF4277ELXUMA1 Linear Regulators
LDO Regulator Pos 5V to 12V 0.2A Automotive AEC-Q100 14-Pin SSOP EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Adjustable | |
5 to 12 | |
0.2 | |
5 | |
40 | |
0.25@50mA|0.5@150mA | |
1.22(Typ) | |
20mV | |
-5mV(Typ) | |
150K/W(Typ) | |
10K/W | |
Current Limit|Reverse Polarity Protection|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SSOP EP |
14 |
