Infineon Technologies AGTLF80511TCATMA1Linear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) TO-263 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
5 | |
0.4 | |
3.3 | |
40 | |
0.2@100mA|0.5@250mA | |
30mV | |
50mV | |
65K/W(Typ) | |
4K/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.4 |
Package Width | 9.25 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
4 | |
Lead Shape | Gull-wing |