TAIYO YUDENTLF9UA103WR23K1Common Mode Chokes - CMCs
Common Mode Chokes Dual 10000uH 1kHz 0.23A 4.5Ohm DCR Thru-Hole Bulk
Compliant | |
EAR99 | |
LTB | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 10000uH 1kHz 0.23A 4.5Ohm DCR Thru-Hole Bulk
Compliant | |
EAR99 | |
LTB | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |