EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Signal Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 12000u(Min) |
Test Frequency (Hz) | 1k |
Maximum DC Current (A) | 0.5 |
Maximum DC Resistance (Ohm) | 1.6 |
Minimum Insulation Resistance (Ohm) | 100M |
Voltage Rating | 250VAC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bulk |
Maximum Product Length (mm) | 28 |
Maximum Product Depth (mm) | 24.5 |
Maximum Product Height (mm) | 10 |