Compliant | |
EAR99 | |
NRND | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
GaAsP | |
Circular | |
2.9x2.9x3.4 | |
Colored Diffused | |
Top Mount | |
14mcd | |
625(Max) | |
635 | |
60 | |
30 | |
10 | |
3 | |
15 | |
100 | |
-40 | |
100 | |
No | |
Red | |
No | |
No | |
Tape and Reel | |
Diameter | 3.2 |
Mounting | Through Hole |
Package Height | 4.5 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |