EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Magnetic Type | Latch |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | -35 |
Typical Magnetic Sensor Hysteresis (Gs) | 40 |
Maximum Magnetic Sensor Operating Point (Gs) | 35 |
Typical Output Fall Time (us) | 0.4 |
Maximum Output Current (mA) | 25 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12|15|18|24|3.3|5|9 |
Maximum Operating Supply Voltage (V) | 32 |
Maximum Supply Current (uA) | 2500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Ammo |
Mounting | Through Hole |
Package Height | 3.29 |
Package Width | 1.52 |
Package Length | 4.16 |
PCB changed | 3 |
Supplier Package | SSO |
Pin Count | 3 |