Infineon Technologies AGTLI49611MXTSA1Hall Effect Sensors
Hall Effect Sensor 25mA Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
IC | |
-35 | |
40 | |
35 | |
0.4 | |
25 | |
3 | |
12|15|18|24|3.3|5|9 | |
32 | |
2500 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Use this TLI49611MXTSA1 Hall effect sensor from Infineon Technologies for proximity switching, positioning, speed detection, and current sensing applications. This part can handle a current up to 25 mA. This device has a minimum operating supply voltage of 3 V and a maximum of 32 V. This part has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |