Infineon Technologies AGTLI4970D025T4XUMA1Current Sensors
Closed Loop Current Sensor AC/DC Current 3.3V 8-Pin TISON EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Closed Loop | |
IC | |
AC|DC | |
±60 | |
20 | |
1.8 | |
3.1 | |
3.3 | |
3.5 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | TISON EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |