Texas InstrumentsTLIN1022DMTRQ1LIN Transceivers
LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 14-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3.1(Max) |
Package Length | 4.6(Max) |
PCB changed | 14 |
Standard Package Name | SON |
Supplier Package | VSON EP |
14 |
EDA / CAD Models |