EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Built-in Options | Voltage Regulator |
LIN Specifications | LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A|SAE J2602 |
LIN Bus Wake-up Capable | Yes |
External Wake-up Pin | Yes |
Maximum Data Rate (kBd) | 20 |
I/O Voltages for Controller (V) | 3.3|5 |
Minimum Single Supply Voltage (V) | 5.5 |
Maximum Single Supply Voltage (V) | 28 |
Maximum Supply Current (mA) | 300 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HSOIC EP |
Pin Count | 8 |