Texas InstrumentsTLIN1029ADRQ1LIN Transceivers
LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 |
EDA / CAD Models |