Texas InstrumentsTLIN14313RGYRQ1LIN Transceivers
LIN Transceiver with Integrated Vreg
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.65(Max) mm |
Package Length | 4.65(Max) mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |