Texas InstrumentsTLIN2024RGYRQ1LIN Transceivers
LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 24-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.65(Max) |
Package Length | 5.65(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |