EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | Yes |
PPAP | Yes |
Built-in Options | Voltage Regulator |
LIN Specifications | LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A |
LIN Bus Wake-up Capable | Yes |
External Wake-up Pin | Yes |
Maximum Data Rate (kBd) | 20 |
I/O Voltages for Controller (V) | 3.3|5 |
Minimum LIN Bus Voltage (V) | -58 |
Maximum LIN Bus Voltage (V) | 58 |
Minimum Single Supply Voltage (V) | 4 |
Maximum Single Supply Voltage (V) | 48 |
Maximum Supply Current (mA) | 5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 8 |