Texas InstrumentsTLK1501IRCPTransceivers Misc
Transceiver 1TX 1RX 1.5Gbps 64-Pin HVQFP EP Tray
Compliant | |
5A991b.1. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HVQFP EP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |