Texas InstrumentsTLK1501IRCPRG4Transceivers Misc
Transceiver 1TX 1RX 1.5Gbps 64-Pin HVQFP EP T/R
Compliant | |
5A991b.1. | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HVQFP EP |
64 |
EDA / CAD Models |