VishayTLMS1100-GS15LEDs
LED Uni-Color Red 645nm Automotive 2-Pin Chip 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Yes |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Red | |
1 | |
AlInGaP | |
Rectangular | |
Top Mount | |
63mcd | |
633 | |
645 | |
±80 | |
30 | |
2.4 | |
12 | |
90 | |
-40 | |
100 | |
No | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 mm |
Package Width | 0.8 mm |
Package Length | 1.6 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0603(1608Metric) |
2 |
EDA / CAD Models |