ToshibaTLP118(TPL,E(OLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R
5A991 | |
Obsolete | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Inverter | |
1 | |
20MBd(Typ) | |
Inverting | |
Uni-Directional | |
3750 | |
0.03 | |
0.03 | |
60 | |
CSA|UL | |
DC | |
Open Collector | |
25 | |
25 | |
1.45 | |
1.61 | |
1.85 | |
5 | |
80 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 3.7 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SO |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |