EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Common Mode Rejection (kV/us) | 20 |
Maximum Rise Time (ns) | 18(Typ) |
Maximum Fall Time (ns) | 22(Typ) |
Maximum Propagation Delay Time (tPLH) (ns) | 170 |
Maximum Propagation Delay Time (tPHL) (ns) | 190 |
Maximum Pulse Width Distortion (ns) | 50 |
Output Type | Totem-Pole |
Minimum Peak Output Current (A) | 2 |
Maximum Peak Output Current (A) | 2.5 |
Maximum Forward Current (mA) | 20 |
Minimum Forward Voltage (V) | 1.4 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Reverse Voltage (V) | 5 |
Common Mode Voltage (V) | 1000 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Power Dissipation (mW) | 260 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 3.7 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 5 |