ToshibaTLP172G(TP,F)Solid State Relays - SSRs
Relay SSR 25mA 1.3V DC-IN DC-OUT 4-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.9(Max) mm |
Package Width | 4.4 mm |
Package Length | 3.9 mm |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |