EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | AC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Maximum Forward Voltage (V) | 1.4 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Current Transfer Ratio (%) | 300 |
Standard | CSA|cUL|UL |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Power Dissipation (mW) | 200 |
Minimum Forward Voltage (V) | 1.1 |
Typical Forward Voltage (V) | 1.25 |
Maximum Forward Current (mA) | 50 |
Packaging | Tape and Reel |
Minimum Current Transfer Ratio (%) | 100 |
Current Transfer Ratio Test Current (mA) | 5 |
Typical Rise Time (us) | 2 |
Typical Fall Time (us) | 3 |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 3.7 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 4 |
Lead Shape | Gull-wing |