ToshibaTLP182(GR,E(TTransistor and Photovoltaic Output Photocouplers
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.55 mm |
| Package Length | 3.7 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
