ToshibaTLP183(BL-TPL,E(TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.1 mm |
Package Width | 4.55 mm |
Package Length | 3.7 mm |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SO |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |