ToshibaTLP2105(F)Logic Output Photocouplers
Optocoupler Logic-Out Totem-Pole AC-IN 2-CH 8-Pin SO Magazine
Compliant | |
EAR99 | |
NRND | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
NAND Schmitt | |
2 | |
Non-Inverting | |
Uni-Directional | |
2500 | |
0.075 | |
0.03 | |
0.075 | |
0.03 | |
250 | |
AC | |
Totem-Pole | |
20 | |
25/-15 | |
1.3 | |
1.65 | |
1.75 | |
5 | |
-40 | |
100 | |
Magazine | |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 3.95 |
Package Length | 5.1 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |