EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Logic Gate Type | NAND Schmitt |
Number of Channels per Chip | 2 |
Polarity | Non-Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Rise Time (us) | 0.075 |
Typical Rise Time (us) | 0.03 |
Maximum Fall Time (us) | 0.075 |
Typical Fall Time (us) | 0.03 |
Maximum Propagation Delay Time (ns) | 250 |
Input Type | AC |
Output Type | Totem-Pole |
Maximum Forward Current (mA) | 20 |
Maximum Continuous Output Current (mA) | 25/-15 |
Minimum Forward Voltage (V) | 1.3 |
Typical Forward Voltage (V) | 1.65 |
Maximum Forward Voltage (V) | 1.75 |
Maximum Reverse Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 3.95 |
Package Length | 5.1 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 8 |
Lead Shape | Gull-wing |