EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Logic Gate Type | NAND Schmitt |
Number of Channels per Chip | 2 |
Maximum Data Rate | 15MBd(Typ) |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 2500 |
Typical Rise Time (us) | 0.003 |
Typical Fall Time (us) | 0.003 |
Maximum Propagation Delay Time (ns) | 80 |
Input Type | DC |
Output Type | Totem-Pole |
Maximum Forward Current (mA) | 10 |
Minimum Forward Voltage (V) | 1.35 |
Typical Forward Voltage (V) | 1.5 |
Maximum Forward Voltage (V) | 1.65 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Magazine |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 3.95 |
Package Length | 5.1 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 8 |
Lead Shape | Gull-wing |