ToshibaTLP2270(TP4,E(OLogic Output Photocouplers
Optocoupler Logic-Out Logic, Buffer-IN 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Uni-Directional | |
5000 | |
0.0013 | |
0.001 | |
60 | |
Logic, Buffer | |
8 | |
10 | |
1.35 | |
1.5 | |
1.65 | |
5 | |
20 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 7.5 |
Package Length | 5.85 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |