Reduced Price
ToshibaTLP2270(TP4,ELogic Output Photocouplers
Optocoupler Logic-Out Logic, Buffer-IN 8-Pin SO T/R
Compliant | |
5A991 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.1 mm |
Package Width | 7.5 mm |
Package Length | 5.85 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |