EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor With Base |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Maximum Forward Voltage (V) | 1.7 |
Standard | CSA|cUL|UL |
Maximum Collector Current (mA) | 8 |
Maximum Power Dissipation (mW) | 100 |
Minimum Forward Voltage (V) | 1.45 |
Maximum Reverse Voltage (V) | 5 |
Typical Forward Voltage (V) | 1.55 |
Maximum Forward Current (mA) | 25 |
Minimum Current Transfer Ratio (%) | 15 |
Current Transfer Ratio Test Current (mA) | 16 |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 3.7 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 5 |
Lead Shape | Gull-wing |