ToshibaTLP2309(E)Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor With Base | |
1 | |
3750 | |
-40 | |
110 | |
1.7 | |
CSA|cUL|UL | |
8 | |
100 | |
1.45 | |
5 | |
1.55 | |
25 | |
15 | |
16 | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 3.7 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SO |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |