ToshibaTLP2366(V4-TPL,E(TLogic Output Photocouplers
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
NAND Schmitt | |
1 | |
20Mbps | |
Inverting | |
Uni-Directional | |
3750 | |
0.015 | |
0.015 | |
40 | |
CSA|UL | |
DC | |
Totem-Pole | |
25 | |
10 | |
1.45 | |
1.61 | |
1.85 | |
5 | |
60 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 mm |
Package Width | 4.55 mm |
Package Length | 3.7 mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SO |
5 | |
Lead Shape | Gull-wing |