EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Logic Gate Type | Inverter |
Number of Channels per Chip | 1 |
Maximum Data Rate | 20Mbps(Typ) |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 3750 |
Typical Rise Time (us) | 0.0022 |
Typical Fall Time (us) | 0.0016 |
Maximum Propagation Delay Time (ns) | 60 |
Standard | CQC|cUL|UL|VDE |
Input Type | Logic, Inverter |
Output Type | Totem-Pole |
Maximum Forward Current (mA) | 8 |
Maximum Continuous Output Current (mA) | 8 |
Minimum Forward Voltage (V) | 1.2|1.4 |
Typical Forward Voltage (V) | 1.53 |
Maximum Forward Voltage (V) | 1.7|1.9 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 3.7 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 5 |
Lead Shape | Gull-wing |