Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
NAND | |
Inverting | |
Uni-Directional | |
3750 | |
0.003 | |
0.003 | |
100 | |
CQC|CSA|cUL|UL|VDE | |
DC | |
Totem-Pole | |
1.35 | |
1.55 | |
1.65 | |
5 | |
20 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 3.7 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SO |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |